2/0 Transceiver 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS75121N

DigiKey Part Number
2156-DS75121N-NS-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS75121N
Description
IC TRANSCEIVER 2/0 16DIP
Customer Reference
Detailed Description
2/0 Transceiver 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
2/0
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.925
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:2925
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1361,89331 €257,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,89331 €
Unit Price with VAT:2,25304 €