
DS75108M | |
|---|---|
DigiKey Part Number | 2156-DS75108M-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS75108M |
Description | IC TRANSCEIVER 0/2 14SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | ±4.75V ~ 5.25 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 3440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 292 | 0,88640 € | 258,83 € |
| Unit Price without VAT: | 0,88640 € |
|---|---|
| Unit Price with VAT: | 1,05482 € |

