
DS55107AJ/883 | |
|---|---|
DigiKey Part Number | 2156-DS55107AJ/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS55107AJ/883 |
Description | IC TRANSCEIVER 0/2 14CERDIP |
Customer Reference | |
Detailed Description | 0/2 Receiver 14-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Supply ±4.5V ~ 5.5V |
Manufacturer National Semiconductor | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 14-CDIP (0.300", 7.62mm) |
Type Receiver | Supplier Device Package 14-CERDIP |
Number of Drivers/Receivers 0/2 |
| Bulk: | 106 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,75093 € | 256,55 € |
| Unit Price without VAT: | 4,75093 € |
|---|---|
| Unit Price with VAT: | 5,65361 € |

