1/1 Transceiver Half RS422, RS485 8-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS481TN

DigiKey Part Number
2156-DS481TN-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS481TN
Description
IC TRANSCEIVER HALF 1/1 8MDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-MDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.320
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:6320
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1371,88474 €258,21 €
Unit Price without VAT:1,88474 €
Unit Price with VAT:2,24284 €