
DS38EP100SD | |
|---|---|
DigiKey Part Number | 2156-DS38EP100SD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS38EP100SD |
Description | TELECOM IC, PDSO6 |
Customer Reference | |
Detailed Description | Cable Equalization Interface 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS38EP100SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Cable Equalization | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Mounting Type | Surface Mount |
| Bulk: | 464 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,63513 € | 258,35 € |
| Unit Price without VAT: | 1,63513 € |
|---|---|
| Unit Price with VAT: | 1,94580 € |

