
DS3896N | |
|---|---|
DigiKey Part Number | 2156-DS3896N-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS3896N |
Description | IC TRANSCEIVER FULL 8/8 8DIP |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full 8-DIP |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer National Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Transceiver | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 8/8 | Supplier Device Package 8-DIP |
| Tube: | 3420 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,79615 € | 254,45 € |
| Unit Price without VAT: | 2,79615 € |
|---|---|
| Unit Price with VAT: | 3,32742 € |

