
DS3896MX | |
|---|---|
DigiKey Part Number | 2156-DS3896MX-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS3896MX |
Description | IC TRANSCEIVER FULL 8/8 20SOIC |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,78839 € | 259,32 € |
| Unit Price without VAT: | 2,78839 € |
|---|---|
| Unit Price with VAT: | 3,31818 € |

