
DS3892N | |
|---|---|
DigiKey Part Number | 2156-DS3892N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS3892N |
Description | IC TRANSCEIVER 0/8 20PDIP |
Customer Reference | |
Detailed Description | 0/8 Receiver 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/8 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP |
| Bulk: | 2050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 5,02588 € | 256,32 € |
| Unit Price without VAT: | 5,02588 € |
|---|---|
| Unit Price with VAT: | 5,98080 € |

