
DS3885W/883 | |
|---|---|
DigiKey Part Number | 2156-DS3885W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS3885W/883 |
Description | IC TXRX INVERT 5.5V 48-CFP |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 9 Bit per Element 3-State Output 48-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 9 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-CFlatPack | |
Supplier Device Package | 48-CFP |
| Bulk: | 118 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 83,86667 € | 251,60 € |
| Unit Price without VAT: | 83,86667 € |
|---|---|
| Unit Price with VAT: | 99,80134 € |

