
DS3883AVB | |
|---|---|
DigiKey Part Number | 2156-DS3883AVB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS3883AVB |
Description | IC TXRX 4.5V/5.5V 44-QFP |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 9 Bit per Element 3-State Output 44-QFP (10x10) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer National Semiconductor | Current - Output High, Low 2mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 44-QFP |
Number of Elements 1 | Supplier Device Package 44-QFP (10x10) |
Number of Bits per Element 9 |
| Bulk: | 1047 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,44700 € | 253,41 € |
| Unit Price without VAT: | 8,44700 € |
|---|---|
| Unit Price with VAT: | 10,05193 € |

