
DS3883AV | |
|---|---|
DigiKey Part Number | 2156-DS3883AV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS3883AV |
Description | IC TRANSCEIVER 9/9 |
Customer Reference | |
Detailed Description | 9/9 Transceiver IEEE 11941.1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 11941.1 | |
Number of Drivers/Receivers | 9/9 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Bulk: | 11258 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,64200 € | 252,84 € |
| Unit Price without VAT: | 12,64200 € |
|---|---|
| Unit Price with VAT: | 15,04398 € |

