
DS36C200M | |
|---|---|
DigiKey Part Number | 2156-DS36C200M-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS36C200M |
Description | IC TRANSCEIVER HALF 2/2 14SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half IEEE 1394 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1394 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Data Rate | 100Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Bulk: | 326 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 1,96220 € | 259,01 € |
| Unit Price without VAT: | 1,96220 € |
|---|---|
| Unit Price with VAT: | 2,33502 € |

