
DS36954VX/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS36954VX/NOPB-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS36954VX/NOPB |
Description | IC TRANSCEIVER HALF 4/4 20PLCC |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half RS422, RS485 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 60 mV |
Manufacturer National Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-LCC (J-Lead) |
Protocol RS422, RS485 | Supplier Device Package 20-PLCC (9x9) |
Number of Drivers/Receivers 4/4 | Base Product Number |
Duplex Half |
| Bulk: | 1544 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 6,99472 € | 251,81 € |
| Unit Price without VAT: | 6,99472 € |
|---|---|
| Unit Price with VAT: | 8,32372 € |

