
DS3650N | |
|---|---|
DigiKey Part Number | 2156-DS3650N-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS3650N |
Description | IC QUAD LINE RECEIVER 16DIP |
Customer Reference | |
Detailed Description | 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 1700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 283 | 0,91223 € | 258,16 € |
| Unit Price without VAT: | 0,91223 € |
|---|---|
| Unit Price with VAT: | 1,08555 € |

