
DS34F86J | |
|---|---|
DigiKey Part Number | 2156-DS34F86J-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS34F86J |
Description | IC TRANSCEIVER 0/4 16CDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 3114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,56471 € | 257,20 € |
| Unit Price without VAT: | 7,56471 € |
|---|---|
| Unit Price with VAT: | 9,00200 € |

