
DS34C87TJ | |
|---|---|
DigiKey Part Number | 2156-DS34C87TJ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS34C87TJ |
Description | IC TRANSCEIVER 4/0 16CDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS422 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 2066 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 2,28062 € | 257,71 € |
| Unit Price without VAT: | 2,28062 € |
|---|---|
| Unit Price with VAT: | 2,71394 € |


