
DS26LV31TN | |
|---|---|
DigiKey Part Number | 2156-DS26LV31TN-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS26LV31TN |
Description | IC TRANSCEIVER HALF 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver Half RS422 16-SOIC |
Datasheet | Datasheet |
Category | Duplex Half |
Manufacturer National Semiconductor | Data Rate 30Mbps |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Driver | Mounting Type Surface Mount |
Protocol RS422 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 4/0 | Supplier Device Package 16-SOIC |
| Bulk: | 4050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,07936 € | 253,65 € |
| Unit Price without VAT: | 1,07936 € |
|---|---|
| Unit Price with VAT: | 1,28444 € |


