
DS26F32MJ | |
|---|---|
DigiKey Part Number | 2156-DS26F32MJ-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS26F32MJ |
Description | IC TRANSCEIVER 0/4 16CDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-CDIP |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 0/4 |
Manufacturer National Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-CDIP (0.300", 7.62mm) |
Type Receiver | Supplier Device Package 16-CDIP |
Protocol RS422, RS423 |
| Tube: | 298 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,10750 € | 262,15 € |
| Unit Price without VAT: | 13,10750 € |
|---|---|
| Unit Price with VAT: | 15,59793 € |

