
DS25MB200TSQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS25MB200TSQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS25MB200TSQ/NOPB |
Description | DS25MB200 DUAL 2.5 GBPS 2:1/1:2 |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 2 x 1:2, 2:1 Channel 2.5Gbps 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS25MB200TSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 2.5Gbps | |
Number of Channels | 2 x 1:2, 2:1 | |
Delay Time | 500ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,44600 € | 257,84 € |
| Unit Price without VAT: | 6,44600 € |
|---|---|
| Unit Price with VAT: | 7,67074 € |

