
DS21Q352N | |
|---|---|
DigiKey Part Number | 2156-DS21Q352N-ND |
Manufacturer | Dallas Semiconductor |
Manufacturer Product Number | DS21Q352N |
Description | PCM TRANSCEIVER, 4-FUNC PBGA256 |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 256-BGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dallas Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Interface | T1 | |
Number of Circuits | 4 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (27x27) | |
Base Product Number |
| Bulk: | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 106,04333 € | 318,13 € |
| Unit Price without VAT: | 106,04333 € |
|---|---|
| Unit Price with VAT: | 126,19156 € |

