
DS2187S+ | |
|---|---|
DigiKey Part Number | 2156-DS2187S+-DS-ND |
Manufacturer | Dallas Semiconductor |
Manufacturer Product Number | DS2187S+ |
Description | PCM TRANSCEIVER, 1-FUNC, CMOS |
Customer Reference | |
Detailed Description | Telecom IC Receive Line Interface 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dallas Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Receive Line Interface | |
Interface | T1 | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 18mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Tube: | 5554 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,23600 € | 264,72 € |
| Unit Price without VAT: | 13,23600 € |
|---|---|
| Unit Price with VAT: | 15,75084 € |

