
DS1776J/883 | |
|---|---|
DigiKey Part Number | 2156-DS1776J/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS1776J/883 |
Description | IC TXRX 4.5V/5.5V 28-CDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 28-CDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer National Semiconductor | Current - Output High, Low 3mA, 100mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 28-CDIP (0.600", 15.24mm) |
Number of Elements 1 | Supplier Device Package 28-CDIP |
Number of Bits per Element 8 |
| Bulk: | 765 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 95,05333 € | 285,16 € |
| Unit Price without VAT: | 95,05333 € |
|---|---|
| Unit Price with VAT: | 113,11346 € |

