
DS1679J-MIL | |
|---|---|
DigiKey Part Number | 2156-DS1679J-MIL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS1679J-MIL |
Description | BUS DRIVER, TTL |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 250mA, 150mA | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,39176 € | 261,66 € |
| Unit Price without VAT: | 15,39176 € |
|---|---|
| Unit Price with VAT: | 18,31619 € |

