
DS1666S-100+T&R | |
|---|---|
DigiKey Part Number | 2156-DS1666S-100+TR-DSTR-ND |
Manufacturer | Dallas Semiconductor |
Manufacturer Product Number | DS1666S-100+T&R |
Description | IC DIG POT 100K 16-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps Up/Down (U/D, INC, CS) Interface 16-SOIC |
Datasheet | Datasheet |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Dallas Semiconductor | Memory Type Volatile |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 750ppm/°C |
Taper Pseudo-Logarithmic | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Taps 128 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 350 |
| Bulk: | 700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,67719 € | 257,01 € |
| Unit Price without VAT: | 2,67719 € |
|---|---|
| Unit Price with VAT: | 3,18586 € |

