
DS1652J-MIL | |
|---|---|
DigiKey Part Number | 2156-DS1652J-MIL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS1652J-MIL |
Description | IC TRANSCEIVER 0/4 16CDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | ±4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,21538 € | 262,80 € |
| Unit Price without VAT: | 20,21538 € |
|---|---|
| Unit Price with VAT: | 24,05630 € |

