
DS15MB200TSQ | |
|---|---|
DigiKey Part Number | 2156-DS15MB200TSQ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS15MB200TSQ |
Description | LINE TRANSCEIVER, 2 FUNC, 2 DRIV |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 4 x 1:2, 2:1 Channel 1.5Gbps 48-WQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | LVDS | |
Input | BLVDS, CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 1.5Gbps | |
Number of Channels | 4 x 1:2, 2:1 | |
Delay Time | 1.0ns | |
Signal Conditioning | Output Pre-Emphasis | |
Capacitance - Input | 2 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 225mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,25837 € | 257,66 € |
| Unit Price without VAT: | 5,25837 € |
|---|---|
| Unit Price with VAT: | 6,25746 € |

