0/4 Receiver RS232 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS14C89AN

DigiKey Part Number
2156-DS14C89AN-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS14C89AN
Description
IC TRANSCEIVER 0/4 14DIP
Customer Reference
Detailed Description
0/4 Receiver RS232 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
1 V
Data Rate
-
Voltage - Supply
5V, 12V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:940
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1781,43635 €255,67 €
Unit Price without VAT:1,43635 €
Unit Price with VAT:1,70926 €