4/0 Driver RS232 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS14C88MX

DigiKey Part Number
2156-DS14C88MX-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS14C88MX
Description
IC TRANSCEIVER 4/0 14SOIC
Customer Reference
Detailed Description
4/0 Driver RS232 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 12.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.799
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1799
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3020,85199 €257,30 €
Unit Price without VAT:0,85199 €
Unit Price with VAT:1,01387 €