
DS14C241TWM | |
|---|---|
DigiKey Part Number | 2156-DS14C241TWM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS14C241TWM |
Description | IC TRANSCEIVER FULL 4/5 28SOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOP |
| Bulk: | 3194 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,73000 € | 255,74 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |

