
DS14C232CWM | |
|---|---|
DigiKey Part Number | 2156-DS14C232CWM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS14C232CWM |
Description | IC TRANSCEIVER 2/2 |
Customer Reference | |
Detailed Description | 2/2 Transceiver RS232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Bulk: | 4258 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,03788 € | 258,22 € |
| Unit Price without VAT: | 3,03788 € |
|---|---|
| Unit Price with VAT: | 3,61508 € |

