
DS14C232CN | |
|---|---|
DigiKey Part Number | 2156-DS14C232CN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS14C232CN |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Tube: | 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,03976 € | 254,97 € |
| Unit Price without VAT: | 2,03976 € |
|---|---|
| Unit Price with VAT: | 2,42731 € |

