
DS1489N | |
|---|---|
DigiKey Part Number | 2156-DS1489N-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS1489N |
Description | IC TRANSCEIVER 0/4 14PDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-PDIP |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 0/4 |
Manufacturer National Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 14-DIP (0.300", 7.62mm) |
Type Receiver | Supplier Device Package 14-PDIP |
Protocol RS232 |
| Tube: | 33392 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.133 | 0,22274 € | 252,36 € |
| Unit Price without VAT: | 0,22274 € |
|---|---|
| Unit Price with VAT: | 0,26506 € |

