
DS1489AN | |
|---|---|
DigiKey Part Number | 2156-DS1489AN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS1489AN |
Description | IC TRANSCEIVER 0/4 14PDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Tube: | 78476 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.294 | 0,19548 € | 252,95 € |
| Unit Price without VAT: | 0,19548 € |
|---|---|
| Unit Price with VAT: | 0,23262 € |

