
DS1489AM | |
|---|---|
DigiKey Part Number | 2156-DS1489AM-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS1489AM |
Description | IC TRANSCEIVER 0/4 14SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 0/4 |
Manufacturer National Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 75°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol RS232 | Supplier Device Package 14-SOIC |
| Tube: | 13276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.294 | 0,19704 € | 254,97 € |
| Unit Price without VAT: | 0,19704 € |
|---|---|
| Unit Price with VAT: | 0,23448 € |

