
DS14196WMX | |
|---|---|
DigiKey Part Number | 2156-DS14196WMX-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS14196WMX |
Description | IC TRANSCEIVER FULL 5/3 20SOIC |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer National Semiconductor | Data Rate 230.4Kbps |
Packaging Bulk | Voltage - Supply 5V ~ 12V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 20-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 566 | 0,45044 € | 254,95 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,53602 € |

