
DS12885Q/T&R | |
|---|---|
DigiKey Part Number | 2156-DS12885Q/TR-DSTR-ND |
Manufacturer | Dallas Semiconductor |
Manufacturer Product Number | DS12885Q/T&R |
Description | IC RTC CLK/CALENDAR PAR 28PLCC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 28-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Time Format HH:MM:SS (12/24 hr) |
Manufacturer Dallas Semiconductor | Date Format YY-MM-DD-dd |
Packaging Bulk | Interface Parallel |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Voltage - Supply, Battery 2.5V ~ 4V |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | Package / Case 28-LCC (J-Lead) |
Memory Size 114B | Supplier Device Package 28-PLCC (11.51x11.51) |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,90106 € | 257,47 € |
| Unit Price without VAT: | 3,90106 € |
|---|---|
| Unit Price with VAT: | 4,64226 € |

