
DS1013S-30/T&R | |
|---|---|
DigiKey Part Number | 2156-DS1013S-30/TR-DSTR-ND |
Manufacturer | Dallas Semiconductor |
Manufacturer Product Number | DS1013S-30/T&R |
Description | IC DELAY LINE 30NS 16-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 30ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Number of Independent Delays 3 |
Manufacturer Dallas Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Multiple, NonProgrammable | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Delay to 1st Tap 30ns | Supplier Device Package 16-SOIC |
Available Total Delays 30ns |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,72261 € | 256,86 € |
| Unit Price without VAT: | 3,72261 € |
|---|---|
| Unit Price with VAT: | 4,42991 € |

