
DRV1101U | |
|---|---|
DigiKey Part Number | 2156-DRV1101U-600062-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DRV1101U |
Description | IC TRANSCEIVER 1/0 8SOIC |
Customer Reference | |
Detailed Description | 1/0 xDSL 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Protocol | xDSL | |
Number of Drivers/Receivers | 1/0 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,82625 € | 259,83 € |
| Unit Price without VAT: | 10,82625 € |
|---|---|
| Unit Price with VAT: | 12,88324 € |

