
DP8570AV | |
|---|---|
DigiKey Part Number | 2156-DP8570AV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP8570AV |
Description | IC RTC TIMER PERIPH PAR 28PLCC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Timer Clock Peripheral (TCP) 44B Parallel 28-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer National Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Voltage - Supply, Battery 2.2V ~ 5.1V |
Part Status Active | Current - Timekeeping (Max) 1µA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Timer Clock Peripheral (TCP) | Mounting Type Surface Mount |
Features Alarm, Leap Year | Package / Case 28-LCC (J-Lead) |
Memory Size 44B | Supplier Device Package 28-PLCC (11.51x11.51) |
Time Format HH:MM:SS:hh (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,82000 € | 258,20 € |
| Unit Price without VAT: | 25,82000 € |
|---|---|
| Unit Price with VAT: | 30,72580 € |

