Dynamic RAM (DRAM) Memory Controller IC 84-PLCC (29.31x29.31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP84T22V-25

DigiKey Part Number
2156-DP84T22V-25-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DP84T22V-25
Description
IC MEM CTLR DRAM 84-PLCC
Customer Reference
Detailed Description
Dynamic RAM (DRAM) Memory Controller IC 84-PLCC (29.31x29.31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Controller Type
Dynamic RAM (DRAM)
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
84-LCC (J-Lead)
Supplier Device Package
84-PLCC (29.31x29.31)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:451
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
462,63500 €250,54 €
Unit Price without VAT:62,63500 €
Unit Price with VAT:74,53565 €