
DP8464BV-3 | |
|---|---|
DigiKey Part Number | 2156-DP8464BV-3-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP8464BV-3 |
Description | IC DETECTORS 28-PLCC |
Customer Reference | |
Detailed Description | Detectors 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Detectors | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.43x11.43) | |
Base Product Number |
| Bulk: | 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,60429 € | 257,84 € |
| Unit Price without VAT: | 4,60429 € |
|---|---|
| Unit Price with VAT: | 5,47911 € |

