
DP8459V-25 | |
|---|---|
DigiKey Part Number | 2156-DP8459V-25-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP8459V-25 |
Description | IC PHASE LOCK LOOP 28PLCC |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 70MHz 1 28-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | Clock, TTL | |
Output | Clock, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 70MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.43x11.43) | |
Base Product Number |
| Bulk: | 15936 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,92606 € | 261,56 € |
| Unit Price without VAT: | 7,92606 € |
|---|---|
| Unit Price with VAT: | 9,43201 € |

