
DP8440VLJ-25 | |
|---|---|
DigiKey Part Number | 2156-DP8440VLJ-25-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP8440VLJ-25 |
Description | IC MEM CTLR DRAM 100-QFP |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 100-QFP (14x20) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer National Semiconductor | Operating Temperature 0°C ~ 70°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 100-BQFP |
Part Status Active | Supplier Device Package 100-QFP (14x20) |
Controller Type Dynamic RAM (DRAM) |
| Bulk: | 213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 46,50167 € | 279,01 € |
| Unit Price without VAT: | 46,50167 € |
|---|---|
| Unit Price with VAT: | 55,33699 € |

