
DP8429D-80 | |
|---|---|
DigiKey Part Number | 2156-DP8429D-80-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP8429D-80 |
Description | IC MEM CTLR DRAM 52-CDIP |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 52-CDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer National Semiconductor | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 52-CDIP (0.600", 15.24mm) Window |
Controller Type Dynamic RAM (DRAM) | Supplier Device Package 52-CDIP |
| Bulk: | 419 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 81,03667 € | 243,11 € |
| Unit Price without VAT: | 81,03667 € |
|---|---|
| Unit Price with VAT: | 96,43364 € |

