
DP8422VX-33 | |
|---|---|
DigiKey Part Number | 2156-DP8422VX-33-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP8422VX-33 |
Description | IC MEM CTLR DRAM 84-PLCC |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer National Semiconductor | Operating Temperature 0°C ~ 70°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 84-LCC (J-Lead) |
Part Status Active | Supplier Device Package 84-PLCC (29.31x29.31) |
Controller Type Dynamic RAM (DRAM) |
| Bulk: | 2750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 65,17750 € | 260,71 € |
| Unit Price without VAT: | 65,17750 € |
|---|---|
| Unit Price with VAT: | 77,56123 € |

