
DP8422AVX-25 | |
|---|---|
DigiKey Part Number | 2156-DP8422AVX-25-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP8422AVX-25 |
Description | IC MEM CTLR DRAM 84-PLCC |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer National Semiconductor | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 84-LCC (J-Lead) |
Controller Type Dynamic RAM (DRAM) | Supplier Device Package 84-PLCC (29.31x29.31) |
| Bulk: | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,95800 € | 274,79 € |
| Unit Price without VAT: | 54,95800 € |
|---|---|
| Unit Price with VAT: | 65,40002 € |

