
DP8420AV-20 | |
|---|---|
DigiKey Part Number | 2156-DP8420AV-20-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP8420AV-20 |
Description | IC MEM CTLR DRAM 68-PLCC |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 68-PLCC (25.13x25.13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Dynamic RAM (DRAM) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (25.13x25.13) |
| Bulk: | 1296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,24000 € | 254,88 € |
| Unit Price without VAT: | 21,24000 € |
|---|---|
| Unit Price with VAT: | 25,27560 € |

