
DP8409AD | |
|---|---|
DigiKey Part Number | 2156-DP8409AD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP8409AD |
Description | IC MEM CTLR DRAM 48-CDIP |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 48-CDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer National Semiconductor | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 48-CDIP (0.600", 15.24mm) Window |
Controller Type Dynamic RAM (DRAM) | Supplier Device Package 48-CDIP |
| Bulk: | 1735 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 41,90167 € | 251,41 € |
| Unit Price without VAT: | 41,90167 € |
|---|---|
| Unit Price with VAT: | 49,86299 € |

