
DP83910AV | |
|---|---|
DigiKey Part Number | 2156-DP83910AV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP83910AV |
Description | ETHERNET TRANSCEIVER, PQCC28 |
Customer Reference | |
Detailed Description | Ethernet Network Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Interface Serial |
Manufacturer National Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Package / Case 28-LCC (J-Lead) |
Part Status Active | Supplier Device Package 28-PLCC (11.51x11.51) |
Applications Ethernet Network | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,14500 € | 256,06 € |
| Unit Price without VAT: | 9,14500 € |
|---|---|
| Unit Price with VAT: | 10,88255 € |

