
DP83843BVJE/NOPB | |
|---|---|
DigiKey Part Number | 2156-DP83843BVJE/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP83843BVJE/NOPB |
Description | IC TRANSCEIVER FULL 4/4 80QFP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 80-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-QFP | |
Supplier Device Package | 80-QFP (14x14) |
| Bulk: | 6928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,61500 € | 260,61 € |
| Unit Price without VAT: | 18,61500 € |
|---|---|
| Unit Price with VAT: | 22,15185 € |

